0351898281 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,22615 €
Datasheet
Image for 0351898281 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0351898281

DigiKey Part Number
0351898281-ND
Manufacturer
Manufacturer Product Number
0351898281
Description
CONN RCPT HSG 0.187 2POS NATURAL
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.187" (4.75mm)
Number of Positions
2
Stacking Direction
Side to Side
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polyamide (PA), Nylon
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes