0350254002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.281
Unit Price: 0,19000 €
Datasheet
Image for 0350254002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0350254002

DigiKey Part Number
0350254002-ND
Manufacturer
Manufacturer Product Number
0350254002
Description
CONN RCPT SLEEVE 0.25 1POS WHITE
Customer Reference
Detailed Description
1 Position Sleeve Connector Female, Receptacle White 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Obsolete
Style
Sleeve
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.250" (6.35mm) Quick Connects, Flag
Mounting Type
Free Hanging (In-Line), Right Angle
Color
White
Material
Poly-Vinyl Chloride (PVC)
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes