0350253540 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 17.965
Unit Price: 0,11000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 47.825
Unit Price: 0,22000 €
Datasheet
Image for 0350253540 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0350253540

DigiKey Part Number
0350253540-ND
Manufacturer
Manufacturer Product Number
0350253540
Description
CONN RCPT SLEEVE 0.25 1POS BLUE
Customer Reference
Detailed Description
1 Position Sleeve Connector Female, Receptacle Blue 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Obsolete
Style
Sleeve
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Blue
Material
Poly-Vinyl Chloride (PVC)
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes