Connector Header Through Hole, Right Angle 38 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349617386

DigiKey Part Number
900-0349617386-ND
Manufacturer
Manufacturer Product Number
0349617386
Description
MINI50 RAHDR 38CKT BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 38 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0349617386 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Blade; Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.215" (5.46mm)
Contact Length - Post
0.108" (2.75mm)
Overall Contact Length
-
Insulation Height
0.654" (16.61mm)
Contact Shape
Rectangular, Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 HB
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
14VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5602,39565 €3.737,21 €
Unit Price without VAT:2,39565 €
Unit Price with VAT:2,89874 €