Connector Header Through Hole, Right Angle 38 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 38 position
0349610380
0349610380
Molex - Electric Commercial Vehicle Solutions (eCV)

0349610380

DigiKey Part Number
WM20013-ND
Manufacturer
Manufacturer Product Number
0349610380
Description
CONN HEADER R/A 38POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 38 position
Datasheet
 Datasheet
EDA/CAD Models
0349610380 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Pitch - Mating
-
Number of Positions
Number of Rows
3
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
0.108" (2.75mm)
Overall Contact Length
-
Insulation Height
0.654" (16.61mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 59.906 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

59.906In Stock
Ships from WEC