
0349511621 | |
|---|---|
DigiKey Part Number | 900-0349511621-ND |
Manufacturer | |
Manufacturer Product Number | 0349511621 |
Description | MX150 2X8 RCPT BACKSHELL W/O RIB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0349511621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 16 | |
For Use With/Related Products | MX150 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02900 € | 10,29 € |
| 25 | 0,96440 € | 24,11 € |
| 50 | 0,91820 € | 45,91 € |
| 100 | 0,87440 € | 87,44 € |
| 250 | 0,81960 € | 204,90 € |
| 500 | 0,78044 € | 390,22 € |
| 1.000 | 0,74319 € | 743,19 € |
| 2.500 | 0,69668 € | 1.741,70 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |


