
0349510841 | |
|---|---|
DigiKey Part Number | 900-0349510841-ND |
Manufacturer | |
Manufacturer Product Number | 0349510841 |
Description | MX150 BACKSHELL 2X4 ADAPTOR W/O |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0349510841 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 8 | |
For Use With/Related Products | MX150 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81600 € | 8,16 € |
| 25 | 0,76560 € | 19,14 € |
| 50 | 0,72880 € | 36,44 € |
| 100 | 0,69390 € | 69,39 € |
| 250 | 0,65040 € | 162,60 € |
| 500 | 0,61934 € | 309,67 € |
| 1.000 | 0,58977 € | 589,77 € |
| 2.500 | 0,55286 € | 1.382,15 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

