



0349128043 | |
|---|---|
DigiKey Part Number | 900-0349128043TR-ND - Tape & Reel (TR) 900-0349128043CT-ND - Cut Tape (CT) 900-0349128043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0349128043 |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349128043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.218" (5.55mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.372" (9.44mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,69200 € | 16,92 € |
| 25 | 1,58560 € | 39,64 € |
| 50 | 1,50960 € | 75,48 € |
| 100 | 1,43750 € | 143,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,55280 € | 388,20 € |
| 500 | 1,47866 € | 739,33 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,40790 € |

