6 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

0349006111

DigiKey Part Number
0349006111-ND
Manufacturer
Manufacturer Product Number
0349006111
Description
CONN RCPT HSG 6POS 4.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0349006111 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.116
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,91600 €9,16 €
250,85880 €21,47 €
500,81760 €40,88 €
1000,77850 €77,85 €
2500,72964 €182,41 €
5000,69480 €347,40 €
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,30680 €