
0348996111 | |
|---|---|
DigiKey Part Number | 900-0348996111-ND |
Manufacturer | |
Manufacturer Product Number | 0348996111 |
Description | CONN PLUG HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348996111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon; Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,93880 € | 23,47 € |
| 50 | 0,89380 € | 44,69 € |
| 100 | 0,85100 € | 85,10 € |
| 250 | 0,79776 € | 199,44 € |
| 840 | 0,73232 € | 615,15 € |
| 1.680 | 0,69737 € | 1.171,58 € |
| 2.520 | 0,67771 € | 1.707,83 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |

