
0348406420 | |
|---|---|
DigiKey Part Number | 0348406420-ND |
Manufacturer | |
Manufacturer Product Number | 0348406420 |
Description | CONN PLUG HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348406420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount, Bulkhead | |
Contact Termination | Crimp | |
Fastening Type | Twist Latch | |
Color | Gray | |
Features | IP67K | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,94800 € | 39,48 € |
| 25 | 3,70040 € | 92,51 € |
| 50 | 3,52360 € | 176,18 € |
| 198 | 3,19747 € | 633,10 € |
| 396 | 3,04490 € | 1.205,78 € |
| 594 | 2,95906 € | 1.757,68 € |
| 1.188 | 2,81795 € | 3.347,72 € |
| 2.574 | 2,66850 € | 6.868,72 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,62650 € |

