Socket Contact Gold 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0340812005

DigiKey Part Number
900-0340812005TR-ND - Tape & Reel (TR)
900-0340812005CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0340812005
Description
CONN SOCKET 22AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,31463 €3.775,56 €
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,00430 €