
CGAEA3X7T0G104M030BB | |
|---|---|
DigiKey Part Number | 445-CGAEA3X7T0G104M030BBTR-ND - Tape & Reel (TR) 445-CGAEA3X7T0G104M030BBCT-ND - Cut Tape (CT) 445-CGAEA3X7T0G104M030BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGAEA3X7T0G104M030BB |
Description | CAP CER 0.1UF 4V X7T 0204 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGAEA3X7T0G104M030BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10570 € | 10,57 € |
| 500 | 0,08286 € | 41,43 € |
| 1.000 | 0,07581 € | 75,81 € |
| 2.500 | 0,06837 € | 170,93 € |
| 5.000 | 0,06390 € | 319,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05670 € | 850,50 € |
| 30.000 | 0,05407 € | 1.622,10 € |
| 45.000 | 0,05275 € | 2.373,75 € |
| 75.000 | 0,05129 € | 3.846,75 € |
| 105.000 | 0,05044 € | 5.296,20 € |
| 150.000 | 0,04962 € | 7.443,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

