0334821202 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 370
Unit Price: 2,49000 €
Datasheet
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0334821202

DigiKey Part Number
WM9442-ND
Manufacturer
Manufacturer Product Number
0334821202
Description
CONN PLUG HSG 12POS 3.50MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 54.919 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

54.919In Stock
Ships from WEC