
0281000270 | |
|---|---|
DigiKey Part Number | 900-0281000270-ND |
Manufacturer | |
Manufacturer Product Number | 0281000270 |
Description | CABLE JUMPER 4POS 2.54MM 6" |
Customer Reference | |
Detailed Description | 4 Position Ribbon Cable 0.100" (2.54mm) 6.000" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Ribbon | |
Number of Conductors | 4 | |
Pitch | 0.100" (2.54mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides with Protective Tab | |
Base Product Number |


