0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0805JR-070RL

DigiKey Part Number
311-0.0ARTR-ND - Tape & Reel (TR)
311-0.0ARCT-ND - Cut Tape (CT)
311-0.0ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-070RL
Description
RES 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.322.649
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01300 €0,13 €
250,01120 €0,28 €
500,00940 €0,47 €
1000,00830 €0,83 €
2500,00700 €1,75 €
5000,00616 €3,08 €
1.0000,00545 €5,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00419 €20,95 €
10.0000,00377 €37,70 €
15.0000,00356 €53,40 €
25.0000,00332 €83,00 €
35.0000,00317 €110,95 €
50.0000,00303 €151,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €