0210201039 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,48934 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,00773 €
Datasheet

Parametric Equivalent


Molex
In Stock: 967
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 435
Unit Price: 4,23000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,53828 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,48156 €
Datasheet

Parametric Equivalent


GCT
In Stock: 500
Unit Price: 2,07000 €
Datasheet

Parametric Equivalent


GCT
In Stock: 452
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,81822 €
Datasheet
33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)

0210201039

DigiKey Part Number
WM6282-ND
Manufacturer
Manufacturer Product Number
0210201039
Description
CABLE FFC/FPC 33POS 0.5MM 5"
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 33POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 6"
In-Stock: 0
Unit Price: