Image for 0193180310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0193180310

DigiKey Part Number
0193180310-ND
Manufacturer
Manufacturer Product Number
0193180310
Description
CONN TERM RECT 3/0 AWG #3/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 3/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.091" (2.31mm)
Length - Overall
1.970" (50.04mm)
Width - Outer Edges
0.790" (20.07mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
3/0 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.570" (14.48mm)
Diameter - Barrel OD
0.661" (16.79mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.