
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.071" (1.80mm) | |
Length - Overall | 1.420" (36.07mm) | |
Width - Outer Edges | 0.472" (12.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.370" (9.40mm) | |
Diameter - Barrel OD | 0.441" (11.20mm) | |
Diameter - Ring ID | 0.250" (6.35mm) | |
Base Product Number |

