0191410086 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 93
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,15141 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.193
Unit Price: 0,32000 €
Datasheet
10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Stud Spade Terminal Connector Crimp 10-12 AWG
Molex - Quixon Quick Disconnect Terminals

0191410086

DigiKey Part Number
0191410086-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191410086
Description
CONN SPADE TERM 10-12AWG #10
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191410086 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.812" (20.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.301" (7.65mm)
Length - Termination
0.245" (6.22mm)
Tongue Inside Opening
0.198" (5.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15006 €750,30 €
Unit Price without VAT:0,15006 €
Unit Price with VAT:0,18157 €