0190410015 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,13000 €
Datasheet
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp, Flag
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp, Flag
0190410015
0190410015
Molex - Quixon Quick Disconnect Terminals

0190410015

DigiKey Part Number
WM13610-ND
Manufacturer
Manufacturer Product Number
0190410015
Description
CONN RING CIRC 10-12AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp, Flag
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Flag
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes