


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.388" (9.86mm) | |
Length - Overall | 0.770" (19.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.269" (6.83mm) | |
Length - Termination | 0.245" (6.22mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12880 € | 12,88 € |
| 250 | 0,12068 € | 30,17 € |
| 500 | 0,11492 € | 57,46 € |
| 1.000 | 0,10943 € | 109,43 € |
| 3.000 | 0,10126 € | 303,78 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

