


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.291" (7.39mm) | |
Length - Overall | 0.639" (16.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.207" (5.26mm) | |
Length - Termination | 0.245" (6.22mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09840 € | 4,92 € |
| 100 | 0,09360 € | 9,36 € |
| 250 | 0,08776 € | 21,94 € |
| 500 | 0,08358 € | 41,79 € |
| 1.000 | 0,07958 € | 79,58 € |
| 3.000 | 0,07363 € | 220,89 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

