


0191210057 | |
|---|---|
DigiKey Part Number | 900-0191210057TR-ND - Tape & Reel (TR) 900-0191210057CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191210057 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191210057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 1.010" (25.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.245" (6.22mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.270" (6.86mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | 0.209" (5.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,32800 € | 8,20 € |
| 50 | 0,31220 € | 15,61 € |
| 100 | 0,29730 € | 29,73 € |
| 250 | 0,27868 € | 69,67 € |
| 500 | 0,26536 € | 132,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33297 € | 332,97 € |
| 2.000 | 0,31707 € | 634,14 € |
| 3.000 | 0,30812 € | 924,36 € |
| 5.000 | 0,29722 € | 1.486,10 € |
| 7.000 | 0,29025 € | 2.031,75 € |
| 10.000 | 0,28304 € | 2.830,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |



