


0191210054 | |
|---|---|
DigiKey Part Number | 900-0191210054TR-ND - Tape & Reel (TR) 900-0191210054CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191210054 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191210054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 1.010" (25.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.245" (6.22mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.270" (6.86mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,33080 € | 8,27 € |
| 50 | 0,31500 € | 15,75 € |
| 100 | 0,29990 € | 29,99 € |
| 250 | 0,28112 € | 70,28 € |
| 500 | 0,26768 € | 133,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32293 € | 322,93 € |
| 2.000 | 0,30752 € | 615,04 € |
| 3.000 | 0,29884 € | 896,52 € |
| 5.000 | 0,28825 € | 1.441,25 € |
| 7.000 | 0,28150 € | 1.970,50 € |
| 10.000 | 0,27450 € | 2.745,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |



