Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
191210009
191210009
Molex - Quixon Quick Disconnect Terminals

0191210009

DigiKey Part Number
WM18338-ND
Manufacturer
Manufacturer Product Number
0191210009
Description
CONN SPADE TERM 18-22AWG #10 RED
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191210009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
10 Stud
Width - Outer Edges
0.301" (7.65mm)
Length - Overall
0.781" (19.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.207" (5.26mm)
Length - Termination
0.400" (10.16mm)
Tongue Inside Opening
0.198" (5.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22500 €2,25 €
250,21120 €5,28 €
500,20120 €10,06 €
1000,19170 €19,17 €
2500,17964 €44,91 €
5000,17104 €85,52 €
1.0000,16286 €162,86 €
3.0000,15070 €452,10 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €