Direct
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.260" (6.60mm) | |
Length - Overall | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.144" (3.65mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.235" (5.97mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.111" (2.82mm) | |
Base Product Number |






