


0190840005 | |
|---|---|
DigiKey Part Number | WM19793TR-ND - Tape & Reel (TR) WM19793CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190840005 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190840005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | - | |
Length - Overall | 0.950" (24.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19680 € | 4,92 € |
| 50 | 0,18720 € | 9,36 € |
| 100 | 0,17840 € | 17,84 € |
| 250 | 0,16720 € | 41,80 € |
| 500 | 0,15920 € | 79,60 € |
| 1.000 | 0,15158 € | 151,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18264 € | 365,28 € |
| 4.000 | 0,17391 € | 695,64 € |
| 6.000 | 0,16901 € | 1.014,06 € |
| 10.000 | 0,16302 € | 1.630,20 € |
| 14.000 | 0,15920 € | 2.228,80 € |
| 20.000 | 0,15524 € | 3.104,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |


