T491E687M006AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 2,87946 €
Datasheet

Similar


Vishay Sprague
In Stock: 340
Unit Price: 2,29000 €
Datasheet
680 µF Molded Tantalum Capacitors 6.3 V 2824 (7260 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491E687M006AS

DigiKey Part Number
399-3094-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491E687M006AS
Description
CAP TANT 680UF 20% 6.3V 2824
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2824 (7260 Metric) 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes