


0190730033 | |
|---|---|
DigiKey Part Number | 900-0190730033TR-ND - Tape & Reel (TR) 900-0190730033CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730033 |
Description | CONN RING CIRC 18-22AWG #3/8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.540" (13.72mm) | |
Length - Overall | 1.260" (32.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,40520 € | 10,13 € |
| 50 | 0,38600 € | 19,30 € |
| 100 | 0,36750 € | 36,75 € |
| 250 | 0,34448 € | 86,12 € |
| 500 | 0,32802 € | 164,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33952 € | 509,28 € |
| 3.000 | 0,32331 € | 969,93 € |
| 4.500 | 0,31420 € | 1.413,90 € |
| 7.500 | 0,30308 € | 2.273,10 € |
| 10.500 | 0,29597 € | 3.107,68 € |
| 15.000 | 0,28862 € | 4.329,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |





