Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0190700076

DigiKey Part Number
900-0190700076TR-ND - Tape & Reel (TR)
900-0190700076CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700076
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700076 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
-
Width - Outer Edges
0.477" (12.11mm)
Length - Overall
1.062" (26.97mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26900 €2,69 €
250,25240 €6,31 €
500,24040 €12,02 €
1000,22890 €22,89 €
2500,21452 €53,63 €
5000,20428 €102,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24041 €240,41 €
2.0000,22893 €457,86 €
3.0000,22246 €667,38 €
5.0000,21458 €1.072,90 €
7.0000,20955 €1.466,85 €
10.0000,20435 €2.043,50 €
25.0000,19156 €4.789,00 €
50.0000,18242 €9.121,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €