
0190700014-10-V9-D | |
|---|---|
DigiKey Part Number | 0190700014-10-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-10-V9-D |
Description | 10" JUMPER 3075 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,71300 € | 17,13 € |
| 30 | 1,52133 € | 45,64 € |
| 50 | 1,44440 € | 72,22 € |
| 100 | 1,35070 € | 135,07 € |
| 250 | 1,24356 € | 310,89 € |
| 500 | 1,17362 € | 586,81 € |
| 1.000 | 1,11199 € | 1.111,99 € |
| 2.500 | 1,04169 € | 2.604,22 € |
| 5.000 | 0,99588 € | 4.979,40 € |
| Unit Price without VAT: | 1,71300 € |
|---|---|
| Unit Price with VAT: | 2,07273 € |

