



0431781001 | |
|---|---|
DigiKey Part Number | 900-0431781001TR-ND - Tape & Reel (TR) 900-0431781001CT-ND - Cut Tape (CT) 900-0431781001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0431781001 |
Description | TERM BLADE MALE 18AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18 AWG Crimp Male Blade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Material | Brass | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07467 € | 448,02 € |
| 12.000 | 0,07110 € | 853,20 € |
| 18.000 | 0,06910 € | 1.243,80 € |
| 30.000 | 0,06665 € | 1.999,50 € |
| 42.000 | 0,06509 € | 2.733,78 € |
| 60.000 | 0,06347 € | 3.808,20 € |
| 150.000 | 0,05950 € | 8.925,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09380 € | 4,69 € |
| 100 | 0,08940 € | 8,94 € |
| 250 | 0,08376 € | 20,94 € |
| 500 | 0,07976 € | 39,88 € |
| 1.000 | 0,07594 € | 75,94 € |
| 2.500 | 0,07118 € | 177,95 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |















