Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Molex - Quixon Quick Disconnect Terminals

0191980020

DigiKey Part Number
900-0191980020TR-ND - Tape & Reel (TR)
900-0191980020CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191980020
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191980020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.295" (7.49mm)
Length - Overall
0.804" (20.42mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.211" (5.36mm)
Length - Termination
0.415" (10.54mm)
Tongue Inside Opening
0.173" (4.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31600 €3,16 €
250,29560 €7,39 €
500,28160 €14,08 €
1000,26820 €26,82 €
2500,25132 €62,83 €
5000,23932 €119,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,30917 €463,75 €
3.0000,29441 €883,23 €
4.5000,28611 €1.287,49 €
7.5000,27598 €2.069,85 €
10.5000,26951 €2.829,86 €
15.0000,26281 €3.942,15 €
37.5000,24637 €9.238,88 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €