


0190690147 | |
|---|---|
DigiKey Part Number | WM22935TR-ND - Tape & Reel (TR) WM22935CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690147 |
Description | CONN RING CIRC 10-12AWG #4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.785" (19.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21680 € | 5,42 € |
| 50 | 0,20640 € | 10,32 € |
| 100 | 0,19650 € | 19,65 € |
| 250 | 0,18416 € | 46,04 € |
| 500 | 0,17538 € | 87,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20586 € | 205,86 € |
| 2.000 | 0,19602 € | 392,04 € |
| 3.000 | 0,19049 € | 571,47 € |
| 5.000 | 0,18375 € | 918,75 € |
| 7.000 | 0,17943 € | 1.256,01 € |
| 10.000 | 0,17498 € | 1.749,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |













