


0190440152 | |
|---|---|
DigiKey Part Number | WM19693-ND |
Manufacturer | |
Manufacturer Product Number | 0190440152 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190440152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | - | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.639" (16.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,14460 € | 7,23 € |
| 100 | 0,13780 € | 13,78 € |
| 250 | 0,12908 € | 32,27 € |
| 500 | 0,12292 € | 61,46 € |
| 1.000 | 0,11705 € | 117,05 € |
| 3.000 | 0,10831 € | 324,93 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |


