



0190390018 | |
|---|---|
DigiKey Part Number | WM14201TR-ND - Tape & Reel (TR) WM14201CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190390018 |
Description | CONN TERM RCPT 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190390018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 1.020" (25.91mm) | |
Length - Barrel | 0.598" (15.20mm) | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,37540 € | 18,77 € |
| 100 | 0,35750 € | 35,75 € |
| 250 | 0,33504 € | 83,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33358 € | 166,79 € |
| 1.000 | 0,31766 € | 317,66 € |
| 1.500 | 0,30869 € | 463,04 € |
| 2.500 | 0,29776 € | 744,40 € |
| 3.500 | 0,29078 € | 1.017,73 € |
| 5.000 | 0,28355 € | 1.417,75 € |
| 12.500 | 0,26581 € | 3.322,62 € |
| 25.000 | 0,25313 € | 6.328,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |






