0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Molex - Quixon Quick Disconnect Terminals

0190020032

DigiKey Part Number
900-0190020032TR-ND - Tape & Reel (TR)
900-0190020032CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190020032
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190020032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.800" (20.32mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
0.140" (3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.614
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41100 €4,11 €
250,38440 €9,61 €
500,36600 €18,30 €
1000,34850 €34,85 €
2500,32660 €81,65 €
5000,31098 €155,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32478 €324,78 €
2.0000,30927 €618,54 €
3.0000,30055 €901,65 €
5.0000,28991 €1.449,55 €
7.0000,28311 €1.981,77 €
10.0000,27608 €2.760,80 €
25.0000,25881 €6.470,25 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €