




0190070008 | |
|---|---|
DigiKey Part Number | WM2939TR-ND - Tape & Reel (TR) WM2939CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190070008 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.176" (4.47mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29480 € | 7,37 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,26700 € | 26,70 € |
| 250 | 0,25028 € | 62,57 € |
| 500 | 0,23830 € | 119,15 € |
| 1.000 | 0,22691 € | 226,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46670 € | 933,40 € |
| 4.000 | 0,44442 € | 1.777,68 € |
| 6.000 | 0,43189 € | 2.591,34 € |
| 10.000 | 0,41660 € | 4.166,00 € |
| 14.000 | 0,40683 € | 5.695,62 € |
| 20.000 | 0,39673 € | 7.934,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |







