SKT00C101M11A6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Tecdia Inc.
In Stock: 200
Unit Price: 1,07580 €
Datasheet
100 pF ±20% 16V Ceramic Capacitor X7S Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKT00C101M11A6

DigiKey Part Number
4075-SKT00C101M11A6-ND
Manufacturer
Manufacturer Product Number
SKT00C101M11A6
Description
100pF +/-20% 16V / 10x10mils
Customer Reference
Detailed Description
100 pF ±20% 16V Ceramic Capacitor X7S Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.010" L x 0.010" W (0.25mm x 0.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.007" (0.18mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Tecdia Inc.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.