
0159220440 | |
|---|---|
DigiKey Part Number | 900-0159220440-ND |
Manufacturer | |
Manufacturer Product Number | 0159220440 |
Description | LVDS 90OHM 0.5MM 102MM 40C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0159220440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.075" (1.90mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,50000 € | 55,00 € |
| 25 | 5,15520 € | 128,88 € |
| 50 | 4,90920 € | 245,46 € |
| 100 | 4,67490 € | 467,49 € |
| 250 | 4,38224 € | 1.095,56 € |
| 500 | 4,17320 € | 2.086,60 € |
| 1.000 | 3,97421 € | 3.974,21 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,82870 € |




