
0154660830 | |
|---|---|
DigiKey Part Number | 900-0154660830-ND |
Manufacturer | |
Manufacturer Product Number | 0154660830 |
Description | CABLE FFC/FPC 30POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154660830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,91400 € | 29,14 € |
| 25 | 2,73120 € | 68,28 € |
| 50 | 2,60060 € | 130,03 € |
| 100 | 2,47630 € | 247,63 € |
| 250 | 2,32128 € | 580,32 € |
| 500 | 2,21048 € | 1.105,24 € |
| 1.000 | 2,10504 € | 2.105,04 € |
| 2.500 | 1,97338 € | 4.933,45 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,15030 € |

