
0154660808 | |
|---|---|
DigiKey Part Number | 900-0154660808-ND |
Manufacturer | |
Manufacturer Product Number | 0154660808 |
Description | CABLE FFC/FPC 8POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154660808 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,46500 € | 24,65 € |
| 25 | 2,31000 € | 57,75 € |
| 50 | 2,19980 € | 109,99 € |
| 100 | 2,09480 € | 209,48 € |
| 250 | 1,96356 € | 490,89 € |
| 500 | 1,86988 € | 934,94 € |
| 1.000 | 1,78067 € | 1.780,67 € |
| 2.500 | 1,66928 € | 4.173,20 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,50900 € |

