
0154660408 | |
|---|---|
DigiKey Part Number | 900-0154660408-ND |
Manufacturer | |
Manufacturer Product Number | 0154660408 |
Description | CABLE FFC/FPC 8POS 0.5MM 4.02" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154660408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,25900 € | 22,59 € |
| 25 | 2,11760 € | 52,94 € |
| 50 | 2,01620 € | 100,81 € |
| 100 | 1,92000 € | 192,00 € |
| 250 | 1,79972 € | 449,93 € |
| 500 | 1,71382 € | 856,91 € |
| 1.000 | 1,63205 € | 1.632,05 € |
| 2.500 | 1,52995 € | 3.824,88 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,21860 € |

