


0152670481 | |
|---|---|
DigiKey Part Number | WM25156-ND |
Manufacturer | |
Manufacturer Product Number | 0152670481 |
Description | CABLE FFC/FPC 30POS 1MM 9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670481 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,23100 € | 22,31 € |
| 25 | 2,09040 € | 52,26 € |
| 50 | 1,99080 € | 99,54 € |
| 100 | 1,89560 € | 189,56 € |
| 250 | 1,77688 € | 444,22 € |
| 500 | 1,69206 € | 846,03 € |
| 1.000 | 1,61133 € | 1.611,33 € |
| 3.000 | 1,49125 € | 4.473,75 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,17020 € |










