


0152660146 | |
|---|---|
DigiKey Part Number | 0152660146-ND |
Manufacturer | |
Manufacturer Product Number | 0152660146 |
Description | CABLE FFC/FPC 14POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,99100 € | 19,91 € |
| 25 | 1,86600 € | 46,65 € |
| 50 | 1,77680 € | 88,84 € |
| 100 | 1,69180 € | 169,18 € |
| 250 | 1,58592 € | 396,48 € |
| 500 | 1,51020 € | 755,10 € |
| 1.000 | 1,43814 € | 1.438,14 € |
| 3.000 | 1,33096 € | 3.992,88 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |







