


0151670399 | |
|---|---|
DigiKey Part Number | 0151670399-ND |
Manufacturer | |
Manufacturer Product Number | 0151670399 |
Description | CABLE FFC/FPC 24POS 1MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670399 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,59400 € | 14,85 € |
| 50 | 0,56560 € | 28,28 € |
| 100 | 0,53850 € | 53,85 € |
| 250 | 0,50476 € | 126,19 € |
| 500 | 0,48064 € | 240,32 € |
| 1.000 | 0,45768 € | 457,68 € |
| 3.000 | 0,42355 € | 1.270,65 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |










