


0151670316 | |
|---|---|
DigiKey Part Number | 0151670316-ND |
Manufacturer | |
Manufacturer Product Number | 0151670316 |
Description | CABLE FFC/FPC 16POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,31920 € | 32,98 € |
| 50 | 1,25620 € | 62,81 € |
| 100 | 1,19610 € | 119,61 € |
| 250 | 1,12124 € | 280,31 € |
| 500 | 1,06768 € | 533,84 € |
| 1.000 | 1,01672 € | 1.016,72 € |
| 3.000 | 0,94092 € | 2.822,76 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |










