18 Position FFC, FPC Cable 0.039" (1.00mm) 13.0" (330.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Cable 0.039" (1.00mm) 13.0" (330.2mm)
Molex Premo Flex Cable Jumpers

0151670604

DigiKey Part Number
0151670604-ND
Manufacturer
Manufacturer Product Number
0151670604
Description
CABLE FFC/FPC 18POS 1MM 13"
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 13.0" (330.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.039" (1.00mm)
Length
13.0" (330.2mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.