


0151660513 | |
|---|---|
DigiKey Part Number | WM25089-ND |
Manufacturer | |
Manufacturer Product Number | 0151660513 |
Description | CABLE FFC/FPC 48POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 48 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,62500 € | 16,25 € |
| 25 | 1,52240 € | 38,06 € |
| 50 | 1,44980 € | 72,49 € |
| 100 | 1,38050 € | 138,05 € |
| 250 | 1,29400 € | 323,50 € |
| 500 | 1,23222 € | 616,11 € |
| 1.000 | 1,17341 € | 1.173,41 € |
| 3.000 | 1,08595 € | 3.257,85 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,31110 € |

